Panasonic TQ2SS-L-5V-X

TQ Series 2 A DPDT (2 Form C) 5 VDC SMT Latching Single Coil Signal Relay
$ 2.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-L-5V-X.

IHS

Datasheet15 pages6 years ago

Panasonic

Master Electronics

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 2.658
$ 2.63
$ 2.63
Stock
13,928
5,262
5,262
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
14 mA
14 mA
14 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
357 Ω
357 Ω
357 Ω
Coil Power
70 mW
70 mW
70 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicTQ2SA-L-5V
Relay, Surface Mount; 14 mA 10 % (Operational) (Typ.); 5 VDC (Typ.); DPDT
PanasonicTQ2SL-L-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 2 A, 110 V (DC), 125 V (AC), TQ2SL-L-5V
PanasonicTQ2SA-L-5V-Z
TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
TE ConnectivityIM23GR
Electromechanical Relay 5VDC 500Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
TE ConnectivityIM22TS
TE Connectivity IM22TS Relay 50mW 4.5V High-Precision Component
TE Connectivity / P&BD3044
Electromechanical Relay DPDT 2A 6VDC 360Ohm Through Hole

Descriptions

Descriptions of Panasonic TQ2SS-L-5V-X provided by its distributors.

TQ Series 2 A DPDT (2 Form C) 5 VDC SMT Latching Single Coil Signal Relay
TQ Relay (SMD SS type 1-coil latch T&R)
Relay Signal DPDT 125VAC 5VDC Solder Surface Mount T/R
Tq Relay |Panasonic TQ2SS-L-5V-X
Power/Signal Relay, DPDT, Latched, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America