Panasonic TQ2SA-L-5V

Relay, Surface Mount; 14 mA 10 % (Operational) (Typ.); 5 VDC (Typ.); DPDT
$ 2.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-L-5V.

Sager Electronics

Datasheet15 pages7 years ago

IHS

element14

Future Electronics

Panasonic

Inventory History

3 month trend:
-43.43%

CAD Models

Download Panasonic TQ2SA-L-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.494
$ 3.335
$ 3.335
Stock
32,970
30,447
30,447
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
14 mA
14 mA
14 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
357 Ω
357 Ω
357 Ω
Coil Power
70 mW
70 mW
70 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SL-L-5V
4ms 4ms 2A 20dB 0.8dB 220V 5V 2 Form C (DPDT-NO, NC) 357Ω 14mA 125V SMD SMD mount
PanasonicTQ2SS-L-5V-Z
Electromechanical Relay DPDT 2A 5VDC 357Ohm Surface Mount
PanasonicTQ2SS-L-5V
Signal Relay 5VDC 357Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
TE ConnectivityIM22TS
TE Connectivity IM22TS Relay 50mW 4.5V High-Precision Component
TE ConnectivityIM23GR
5A 2A -18.8dB -0.33dB 220V 5V 2 Form C (DPDT-NO, NC) 500Ω 10mA 250V 10mm*6mm*5.65mm
TE Connectivity / P&BD3044
Electromechanical Relay DPDT 2A 6VDC 360Ohm Through Hole

Descriptions

Descriptions of Panasonic TQ2SA-L-5V provided by its distributors.

Relay, Surface Mount; 14 mA 10 % (Operational) (Typ.); 5 VDC (Typ.); DPDT
RELAY TELECOM DPDT 2A 5VDC / Telecom Relay DPDT (2 Form C) Surface Mount
TQ Series Low Profile 2 A DPDT 5 VDC 1 Coil Latching Surface Mount Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 5VDC, 2A, PCB; Coil; SIGNAL RELAY, DPDT, 5VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:14mA; Coil Resistance:357ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-SA-L-5V
  • TQ2SAL5V