TE Connectivity IM23GR

5A 2A -18.8DB -0.33DB 220V 5V 2 Form C (dpdt-no, Nc) 500Ω 10MA 250V 10MM*6MM*5.65MM
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM23GR.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

element14 APAC

Newark

Inventory History

3 month trend:
+14.35%

CAD Models

Download TE Connectivity IM23GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityIM22TS
TE Connectivity IM22TS Relay 50mW 4.5V High-Precision Component
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Relay DPDT(2 Form C), 4ms, 2A, 220V/5V, 125Ω, 40mA, 250V, SMD, Adhesive Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube
PanasonicTQ2SA-L-5V
Relay, Surface Mount; 14 mA 10 % (Operational) (Typ.); 5 VDC (Typ.); DPDT
TE ConnectivityIM03CGR
TE Connectivity IM03CGR General Purpose Signal Relay 2A 5VDC

Descriptions

Descriptions of TE Connectivity IM23GR provided by its distributors.

5A 2A -18.8dB -0.33dB 220V 5V 2 Form C (DPDT-NO, NC) 500Ω 10mA 250V 10mm*6mm*5.65mm
Electromechanical Relay, DPDT, 5VDC (Coil), 50mW (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC
IM23GR=IM RELAY 50mW 5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM23GR | Internal Number: 2-1462039-9 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty