TE Connectivity IM22TS

TE Connectivity IM22TS Relay 50mW 4.5V High-Precision Component
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM22TS.

JRH Electronics

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-37.41%

CAD Models

Download TE Connectivity IM22TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityIM23GR
5A 2A -18.8dB -0.33dB 220V 5V 2 Form C (DPDT-NO, NC) 500Ω 10mA 250V 10mm*6mm*5.65mm
Relay 4ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31mA 250V DIP TH
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicTQ2SA-L-5V
Relay, Surface Mount; 14 mA 10 % (Operational) (Typ.); 5 VDC (Typ.); DPDT
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicTQ2SA-L-4.5V
Relay 4ms 2A 20dB 220V 4.5V 2 Form C (DPDT-NO, NC) 289.3Ω 15.6mA 125V SMD, 14mm L × 5.6mm H

Descriptions

Descriptions of TE Connectivity IM22TS provided by its distributors.

TE Connectivity IM22TS Relay 50mW 4.5V High-Precision Component
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 50 mW Coil Power (DC), Printed Circuit Board, PCB-THT, Axicom IM
RF Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 4.5VDC (Coil), 50mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 2A, 250VAC, TH; Coil Voltage: 4.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Volta
IM22TS=IM RELAY 50mW 4.5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM22TS | Internal Number: 2-1462039-8 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty