Panasonic TQ2SS-4.5V

4MS 4MS 2A 20DB 0.8DB 220V 4.5V 2 Form C (dpdt-no, Nc) 145¦¸ 31MA 125V SMD 14MM*9.3MM
$ 2.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-4.5V.

Future Electronics

Datasheet12 pages17 years ago

IHS

Newark

Panasonic

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TQ2SS-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.245
$ 2.21
$ 2.21
Stock
3,292
1,175
1,175
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.38 V
3.38 V
3.38 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicTQ2SA-4.5V
RELAY TELECOM DPDT 2A 4.5V / Signal Relay 4.5VDC 2A DPDT(14x11.5x5.6)mm SMD
PanasonicTQ2SL-4.5V
4ms 4ms 2A 20dB 0.8dB 220V 4.5V 2 Form C (DPDT-NO, NC) 289.3¦¸ 31mA 125V SMD 14mm*7.5mm
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SS-4.5V provided by its distributors.

4ms 4ms 2A 20dB 0.8dB 220V 4.5V 2 Form C (DPDT-NO, NC) 145¦¸ 31mA 125V SMD 14mm*9.3mm
TQ Series Low Profile 2A DPDT 4.5 VDC Single Side Stable SMT Signal Relay
Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount Tube
Signal Relay 4.5VDC 2A DPDT(14x9.3x7.5)mm SMD
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 4.5Vdc, 2A, Smd; Contact Configuration:Dpdt; Product Range:Tq Series; Relay Mounting:Surface Mount; Coil Type:Dc; Coil Resistance:145Ohm; Approvals & Standards:Csa, Ul; Coil Current:31Ma; Coil Voltage Vdc Nom:4.5Vrohs Compliant: Yes |Panasonic TQ2SS-4.5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SS4.5V