Panasonic TQ2SL-L-4.5V-Z

4MS 4MS 2A 20DB 0.8DB 220V 4.5V 2 Form C (dpdt-no, Nc) 289.3¦¸ 15.6MA 125V SMD , 14MM*7.5MM
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-L-4.5V-Z.

Panasonic

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TQ2SL-L-4.5V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.805
$ 2.805
Stock
5,131
153
153
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.38 V
3.38 V
3.38 V
Coil Voltage (AC)
-
-
-
Coil Current
16 mA
16 mA
16 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
289.3 Ω
289.3 Ω
289.3 Ω
Coil Power
70 mW
70 mW
70 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-L-4.5V
Electromechanical Relay DPDT 2A 4.5VDC 289.3Ohm Surface Mount
PanasonicTQ2SL-L-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 2 A, 110 V (DC), 125 V (AC), TQ2SL-L-5V
PanasonicTQ2SA-L-5V
Relay, Surface Mount; 14 mA 10 % (Operational) (Typ.); 5 VDC (Typ.); DPDT
TE ConnectivityIM22TS
TE Connectivity IM22TS Relay 50mW 4.5V High-Precision Component
4ms 4ms 2A 220V 5V DPDT(2 Form C) 250¦¸ 20mA 250V DIP 14.8mm*9.2mm
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole

Descriptions

Descriptions of Panasonic TQ2SL-L-4.5V-Z provided by its distributors.

4ms 4ms 2A 20dB 0.8dB 220V 4.5V 2 Form C (DPDT-NO, NC) 289.3¦¸ 15.6mA 125V SMD , 14mm*7.5mm
TQ Series 2 A DPDT (2 Form C) 4.5 VDC Latching Single Coil Surface Mount Relay
Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount T/R
TQ Relay (SMD SL type 1-coil latch T&R)
Signal Relay 4.5VDC 2A DPDT(14x11.5x7.5)mm SMD
Tq Relay |Panasonic TQ2SL-L-4.5V-Z
RELAY HIGH RELIABILITY TERMINALS
Power/Signal Relay, DPDT, Latched, 0.016A (Coil), 4.5VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SLL4.5VZ