Omron G6SU-2F-DC5

4ms 4ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6SU-2F-DC5.

IHS

Datasheet9 pages10 years ago

Omron

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-37.99%

CAD Models

Download Omron G6SU-2F-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.81
$ 3.13
Stock
22,893
12,684
Authorized Distributors
4
4
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
500 mA
500 mA
Coil Voltage (DC)
3.75 V
3.75 V
Coil Voltage (AC)
-
-
Coil Current
20 mA
20 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
250 Ω
250 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1998-05-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole
Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
PanasonicTX2-L-5V
Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
PanasonicTX2SA-L-5V
RoHS Compliant DC LATCHED DC Telecom Relay 0.8dB 1000Vrms 60W@220VDC 250Ohm
PanasonicTX2SA-L-5V-Z
Relay 4ms 2A 20dB 0.8dB 220V(Max) 5V Form C DPDT-NO,NC 250Ω 20mA 220V@DC SMD 15mm L × 9.4mm H

Descriptions

Descriptions of Omron G6SU-2F-DC5 provided by its distributors.

4ms 4ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Smt Relay; |Omron Industrial Automation G6SU-2F DC5
RELAY SIGNAL DPDT 2A SMD LATCHING 5VDC
SIGNAL RELAYS - LOW SIGNAL RELAY
SMD,7.3x14.8mm Signal Relays ROHS
G6SU2FDC5, OMRON ELECTRONIC COMPONENTS
Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6SU-2F DC5
  • G6SU-2FDC5
  • G6SU2FDC5