Panasonic HL2-L-DC12V-D-F

Power Relay 12VDC 10A DPDT(27.2mm 20.8mm 35.4mm) Plug-In Automotive
$ 18.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-L-DC12V-D-F.

IHS

Datasheet0 pages0 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2020-06-01

Related Parts

Electromechanical Relay DPDT 10A 12VDC 160Ohm Through Hole
Power Relay 12VDC Coil 8-Blade Terminal 250VAC 10A 2 Poles Plug-In Base Mounting DPDT
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection
Schneider Electric782XBXM4L-12D
General Purpose Power Relay DPDT 12VDC 15A -

Descriptions

Descriptions of Panasonic HL2-L-DC12V-D-F provided by its distributors.

Power Relay 12VDC 10A DPDT(27.2mm 20.8mm 35.4mm) Plug-In Automotive
RELAY GEN PURPOSE DPDT 10A 12V
Relay, Dpdt, 250Vac, 10A
Power/Signal Relay

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America