Weidmuller 7760056050

Relay, 2 Form C (no/nc), 12 V (DC), 160 Ω, 20 A, 250 V (AC), Monostable, 7760056050
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056050.

IHS

Datasheet5 pages8 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+1.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Power Relay 12VDC Coil 8-Blade Terminal 250VAC 10A 2 Poles Plug-In Base Mounting DPDT
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection
Schneider Electric782XBXM4L-12D
General Purpose Power Relay DPDT 12VDC 15A -
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket

Descriptions

Descriptions of Weidmuller 7760056050 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
General Purpose Relay DPDT 250VAC 12VDC Quick Connect
Universal Relay, Bracket Mount, Through Hole Mount
RELAY GEN PURPOSE DPDT 10A 12V
Weidmüller D-SERIES DRM DRM270012 - 7760056050
DRM270012/2CO/12V DC. DRM Series, Relays, No. of contacts: 2, Rated control voltage: 12 V DC, Plug-in connection GTIN (EAN): 4032248856053
Drm270012 |Weidmuller 7760056050

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER