Weidmuller 7760056068

Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056068.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.11%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
RELAY; SSR; GEN PURP; CUR-RTG 2A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Power Relay 12VDC Coil 8-Blade Terminal 250VAC 10A 2 Poles Plug-In Base Mounting DPDT
Schneider Electric782XBXM4L-12D
General Purpose Power Relay DPDT 12VDC 15A -
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket

Descriptions

Descriptions of Weidmuller 7760056068 provided by its distributors.

Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Universal Relay, Bracket Mount, Through Hole Mount
RELAY GEN PURPOSE DPDT 10A 12V
Weidmüller D-SERIES DRM DRM270012LT - 7760056068
DRM270012LT/2CO/12V DC. DRM Series, Relays, No. of contacts: 2, Rated control voltage: 12 V DC, Plug-in connection GTIN (EAN): 4032248855872
Drm270012Lt |Weidmuller 7760056068

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER