Panasonic ETQP4LR45XFC

General Purpose Inductor, 0.45uH, 25%, 1 Element, Metal Composite-Core, SMD, 4539
$ 1.294
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4LR45XFC.

IHS

Datasheet4 pages4 years ago

Panasonic

Electro Sonic

Newark

Panasonic SCT

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-18
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2026-09-30
LTD Date2027-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R
Wurth Elektronik744355047
FIXED IND 470NH 26A 0.9 MOHM SMD / 470 nH Shielded Wirewound Inductor 26 A 0.9mOhm Nonstandard
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 32A 0.0018Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 26A 0.0016Ohm DCR T/R
Wurth Elektronik744373680045
FIXED IND 450NH 20A 0.0015OHM SM
Wurth Elektronik744355147
WE-HCI SMT Flat Wire High Current Inductor

Descriptions

Descriptions of Panasonic ETQP4LR45XFC provided by its distributors.

General Purpose Inductor, 0.45uH, 25%, 1 Element, Metal Composite-Core, SMD, 4539
Power Choke Wirewound 450nH -25% to 20% 100KHz 24A 1.1mOhm DCR 4040 T/R
POWER INDUCTOR, 450NH, SHIELDED, 25A; Inductance: 450nH; RMS Current (Irms): 25A; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: -; DC Resistance Max: 0.0011ohm; Inductance Tolerance: -25% to +20
CHOKE COIL, POWER, 0.45UH, 25%, 25A; Product Range:PANASONIC - ETQ-P4L Series Power Choke Coils; Inductance:450nH; Inductance Tolerance:± 25%; DC Resistance Max:1100µohm; DC Current Rating:25A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available); External Depth:4mm; External Length / Height:11.5mm; External Width:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4LR45XFC