Wurth Elektronik 744355047

FIXED IND 470NH 26A 0.9 MOHM SMD / 470 nH Shielded Wirewound Inductor 26 A 0.9mOhm Nonstandard
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744355047.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+22.25%

CAD Models

Download Wurth Elektronik 744355047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744355147
WE-HCI SMT Flat Wire High Current Inductor
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 32A 0.0018Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 32A 2mOhm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 26A 0.0016Ohm DCR T/R
Wurth Elektronik7443340047
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Ferrite 19A 0.0031Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744355047 provided by its distributors.

FIXED IND 470NH 26A 0.9 MOHM SMD / 470 nH Shielded Wirewound Inductor 26 A 0.9mOhm Nonstandard
Power Choke Shielded Wirewound 0.47uH/0.42uH 20% 100KHz 26A 0.0009Ohm DCR T/R
Power Inductor, 470Nh, 50.1A, 20%; Inductance:470Nh; Rms Current (Irms):50.1A; Inductor Construction:Shielded; Saturation Current (Isat):50A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:990Μohm |Würth Elektronik 744355047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)