Wurth Elektronik 744355147

WE-HCI SMT Flat Wire High Current Inductor
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744355147.

Wurth Elektronik

Datasheet7 pages4 years ago

element14 APAC

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.09%

CAD Models

Download Wurth Elektronik 744355147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 32A 0.0018Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 38A 0.0013Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 20Q-Factor Carbonyl Powder 38A 0.0011Ohm DCR Automotive T/R
Wurth Elektronik744301047
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik7443320047
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik744355047
FIXED IND 470NH 26A 0.9 MOHM SMD / 470 nH Shielded Wirewound Inductor 26 A 0.9mOhm Nonstandard

Descriptions

Descriptions of Wurth Elektronik 744355147 provided by its distributors.

WE-HCI SMT Flat Wire High Current Inductor
Wurth Elektronik 470 nH 1365, Idc 30A, Rdc 0.67m¦¸, 13.2 x 12.8 x 6.2mm
INDUCTORS, FIXED, WE-HCI FLAT 1365 0.47UH 30A .67MOHM
100KHz 100MHz 50A 30A 470nH 670¦Ì¦¸ ¡À20% 1365 , 13mm*12.8mm*6.5mm
FIXED IND 470NH 30A 0.67MOHM SMD
Wurth Elektronik 744355147 线绕表面安装电感器
RS APAC
94005001,电感器, 高电流 0.47UH, SMD;
INDUCTOR, HIGH CURRENT 0.47UH, SMD; Inductance: 470nH; RMS Current (Irms): 30A; Inductor Construction: Shielded; Saturation Current (Isat): 50A; Product Range: -; Power Inductor Case: 13.2mm x 12.8mm x 6.2mm; DC Resistance Max

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)