Bourns SRP1038A-R45M

Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1038A-R45M.

IHS

Datasheet5 pages5 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 32A 0.0018Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 0.47uH 20% 30A 0.0017Ohm DCR 4040 T/R
General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 4441
Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 32A 2mOhm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 26A 0.0016Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1038A-R45M provided by its distributors.

Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R
General Purpose Inductor, 0.45uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor, 0.45Uh, 20%, 29A, Shielded; |Bourns, Inc. SRP1038A-R45M
100kHz 75MHz 45A 29A 15@100kHz 450nH 1.5mΩ ±20% 4040 SMD 11mm × 10mm × 4mm
FIXED IND 450NH 29A 1.5 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,0.45UH 20% SMT 1038
Inductor, SMD, 450nH, 29A, 75MHz, 1.5mOhm
SRP1038A Nonstandard 0.433Lx0.394W 11.00mmx10.00mm 450nH
29A 450nH ±20% 45A SMD,10x11mm Power Inductors ROHS
INDUCTOR, 0.45UH, 20%, 29A, SHIELDED; Inductance: 450nH; RMS Current (Irms): 29A; Inductor Construction: Shielded; Saturation Current (Isat): 45A; Product Range: SRP1038A Series; Power Inductor Case: 11mm x 10mm x 3.8mm; DC Resistance Max: 0.0015ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.