Bourns SRP1238A-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 32A 0.0018Ohm DCR Automotive T/R
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-R47M.

Newark

Datasheet5 pages6 years ago
Datasheet3 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.26%

CAD Models

Download Bourns SRP1238A-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 41A 0.0012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 38A 0.0013Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 20Q-Factor Carbonyl Powder 38A 0.0011Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 0.47uH 20% 30A 0.0017Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns SRP1238A-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 32A 0.0018Ohm DCR Automotive T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ferrite Bead 55A 32A 10Ω@100kHz 470nH 1.8mΩ ±20% SMD, TH 13.5mm × 12.5mm × 3.5mm
INDUCTOR, 0.47UH, 20%, 32A, SHIELDED; Inductance: 470nH; RMS Current (Irms): 32A; Inductor Construction: Shielded; Saturation Current (Isat): 55A; Product Range: SRP1238A Series; Power Inductor Case: 13.5mm x 12.5mm x 3.3mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1238A-R47M.