Panasonic ETQ-P4LR24AFM

General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Composite-Core, SMD, 3428
$ 1.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P4LR24AFM.

Panasonic

Datasheet5 pages10 years ago

Electro Sonic

Farnell

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
+94.44%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-30
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2026-09-30
LTD Date2027-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Wurth Elektronik744303022
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744308025
INDUCTOR, POWER, 0.25UH, 20%, 10.6X7.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
Wurth Elektronik744305022
INDUCTOR, POWER, 0.22UH, 20%, 13.6X13.4; Product Range:WURTH ELEKTRONIK - WE-HCM
Inductor Power Shielded Wirewound 0.25uH 20% 100KHz Metal 23A 0.00231Ohm DCR T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 23A 0.0024Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQ-P4LR24AFM provided by its distributors.

General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Composite-Core, SMD, 3428
Ind Power Choke Wirewound 240nH 20% 100KHz 24A T/R
POWER INDUCTOR, 240NH, SHIELDED, 24A; Inductance: 240nH; RMS Current (Irms): 24A; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: -; DC Resistance Max: 0.001ohm; Inductance Tolerance: ± 20%; SVHC:
CHOKE COIL, POWER, 0.24UH, 20%, 24A; Inductance:240nH; Inductance Tolerance:± 20%; DC Resistance Max:1000µohm; DC Current Rating:24A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:3.6mm; External Depth:4mm; External Length / Height:8.7mm; External Width:7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP 4LR24AFM
  • ETQP4LR24AFM