Panasonic ERZVF2M121

TVS Varistor, 75 VAC, 100 VDC, ERZ VF, 200 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZVF2M121.

IHS

Datasheet10 pages3 years ago

Panasonic

Newark

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-11.45%

CAD Models

Download Panasonic ERZVF2M121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-VF2M151
TVS Varistor, 95 VAC, 125 VDC, ERZ VF, 250 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZVF2M101
TVS Varistor, 60 VAC, 85 VDC, ERZ VF, 165 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
TR 2 Through Hole VARISTOR TVS Varistor 250V 25A 10mm 10%
Varistor, Through Hole Mount
Metal 2 Through Hole VARISTOR TVS Varistor 165V 25A 10mm 10%
Var MOV 60VAC/85VDC 2500A 100V Radial T/R

Descriptions

Descriptions of Panasonic ERZVF2M121 provided by its distributors.

TVS Varistor, 75 VAC, 100 VDC, ERZ VF, 200 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 120V 600A 2SMD JLEAD / 120 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Panasonic ERZVF2M121 - Varistors (ZNR Surge Absorber)
120V 600A 1 108V 132V 100V 75V 13.5J SMD 8mm*6mm*3.2mm
Var 75VAC 100VDC 600A 120V SMD Embossed T/R
Avnet Japan
Surge Absorber Units, 120V, 600A
Panasonic SCT
Varistor, 120V, 600A, 200V; Voltage Rating Vac:75V; Voltage Rating Vdc:100V; Product Range:znr Vf Series; Clamping Voltage Vc Max:200V; Varistor Case Style:smd; Peak Surge Current @ 8/20Μs:600A; Operating Temperature Min:-40°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M121
  • ERZ-VF2M121.