Panasonic ERZ-VF2M151

TVS Varistor, 95 VAC, 125 VDC, ERZ VF, 250 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VF2M151.

Panasonic

Datasheet5 pages11 years ago

element14 APAC

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
+44.50%

CAD Models

Download Panasonic ERZ-VF2M151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZVF2M121
TVS Varistor, 75 VAC, 100 VDC, ERZ VF, 200 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
TR 2 Through Hole VARISTOR TVS Varistor 250V 25A 10mm 10%
Varistor, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZ-VF2M151 provided by its distributors.

TVS Varistor, 95 VAC, 125 VDC, ERZ VF, 250 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR, SMD, 150V; Voltage Rating VAC: 95V; Voltage Rating V DC: 125V; Product Range: -; Clamping Voltage Vc Max: 250V; Varistor Case Style: SMD; Varistor Type: High Surge Current; Peak Surge Current @ 8/20µs: 600A; Operating
Varistor, 150V, 600A, 250V; Rango De Producto:Serie Znr Vf; Voltage Rating Vdc:125V; Corriente Máxima Transitoria @ 8/20Μs:600A; Modelo De Varistor:Smd; Tensión Vc Max De Sujeción:250V; Energía Máxima (10/1000Us):6J |Panasonic ERZVF2M151
VARISTOR, SMD, 150V; Series:VF; Peak Energy (10/1000uS):6J; Voltage Rating VDC:125V; Voltage Rating VAC:95V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:250V; Suppressor Type:Absorber; Surge Current:600A; Varistor Voltage:150V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M151.
  • ERZVF2M151