Panasonic ERZVF2M101

TVS Varistor, 60 VAC, 85 VDC, ERZ VF, 165 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZVF2M101.

Future Electronics

Datasheet5 pages11 years ago

Newark

element14 APAC

JRH Electronics

Electro Sonic

CAD Models

Download Panasonic ERZVF2M101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZVF2M121
TVS Varistor, 75 VAC, 100 VDC, ERZ VF, 200 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M820
TVS Varistor, 50 VAC, 65 VDC, ERZ VF, 135 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
Metal 2 Through Hole VARISTOR TVS Varistor 165V 25A 10mm 10%
Radial Through Hole Radial RoHS Compliant TVS Varistor 165V 5A 10mm 10%
Var MOV 60VAC/85VDC 2500A 100V Radial T/R
PanasonicERZ-V07D680
VARISTOR 68V 500A DISC 7MM / 68 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm

Descriptions

Descriptions of Panasonic ERZVF2M101 provided by its distributors.

TVS Varistor, 60 VAC, 85 VDC, ERZ VF, 165 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
ZNR SERIES SURGE ABSORBER 10A, CLAMPING 165V, VARISTOR 100V
Panasonic ERZVF2M101 - Varistors (ZNR Surge Absorber)
100V 600A 1 90V 110V 85V 60V 13J SMD 8mm*6mm*3.2mm
Var 60VAC/85VDC 600A 100V SMD Embossed T/R
Avnet Japan
Surge Absorber Units, 100V, 600A
Panasonic SCT
Voltage Rating Vac:60V; Voltage Rating Vdc:85V; Product Range:Znr Vf Series; Clamping Voltage Vc Max:165V; Varistor Case Style:Smd; Peak Surge Current @ 8/20Μs:600A; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Panasonic ERZ-VF2M101.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M101
  • ERZ-VF2M101.