EPCOS B72210S0600K151

Metal 2 Through Hole VARISTOR TVS Varistor 165V 25A 10mm 10%
$ 0.227

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0600K151.

IHS

Datasheet16 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+26.76%

Related Parts

B722 Series 100 V 75 Vrms 200 V Clamp 400 A 210 pF StandarD Leaded Varistor
BULK 2 Radial Through Hole VARISTOR TVS Varistor 200V 5A 5mm 10%
LittelfuseV120ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV120ZT05P
ZA Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Metal Oxide Varistor
LittelfuseV120ZS05P
ZS Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Lead Varistor
VARISTOR, 8.4J, 50VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Var

Descriptions

Descriptions of EPCOS B72210S0600K151 provided by its distributors.

Metal 2 Through Hole VARISTOR TVS Varistor 165V 25A 10mm 10%
Varistor Metal Oxide 60Vac/85Vdc 2500A 100V Radial Leaded T/R
VARISTOR, 10.0J 60VAC, FULL REEL
Varistor, 10.0J 60Vac, Full Reel; Voltage Rating Vac:60V; Voltage Rating V Dc:85V; Product Range:Standard Series; Clamping Voltage Vc Max:165V; Varistor Case Style:Disc 10Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72210S0600K151

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN