Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72210S0950K151

150V 2.5KA 1 135V 165V 125V 95V 15J 690pF@1kHz Through hole mounting 14.5mm(height)

$ 0.248

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S0950K151.

IHS

Datasheet16 pages18 years ago

Inventory History

3 month trend:
+97.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

LittelfuseV150ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Epcos Standard Series Disc Varistor 110pF 400A; Varistor 180V
LittelfuseV180ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 5mm, RoHS
TVS Varistor, 115 VAC, 150 VDC, StandarD B722, 300 V, Disc, Radial Leaded, 5 mm
150V 400A 1 135V 165V 125V 95V 3.4J 185pF@1kHz Through hole mounting 8.5mm(height)
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 5 mm

Descriptions

Descriptions of TDK B72210S0950K151 provided by its distributors.

150V 2.5KA 1 135V 165V 125V 95V 15J 690pF@1kHz Through hole mounting 14.5mm(height)
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 10 mm
TR 2 Through Hole VARISTOR TVS Varistor 250V 25A 10mm 10%
VARISTOR 150V 2.5KA DISC 10MM
Varistor, Through Hole Mount
Varistors Varistor S10K95G5
DISC MOV 10MM 95V 15J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos