Panasonic ERZ-V14D151

Znr Series Metal Oxide Varistor 2.2NF 50A, Clamping 250V, Varistor 150V
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D151.

Newark

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+4.99%

CAD Models

Download Panasonic ERZ-V14D151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

300V 1W 2640pF@1kHz 85J 150V 115V 162V 6500A Radial Leaded Varistors ROHS
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D151KTR
300V 0.6W 1320pF@1kHz 50J 150V 115V 162V 4500A Radial Leaded Varistors ROHS
LittelfuseV150ZA8P
ZA Series 127 VDC 95 V RMS 255 V Clamp 4500 A 1400 pF Radial Lead Varistor
LittelfuseV150ZS8P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
LittelfuseV180ZA10P
ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-V14D151 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 2.2NF 50A, CLAMPING 250V, VARISTOR 150V
VARISTOR, 14MM DISC, 150V; Voltage Rating VAC: 95V; Voltage Rating V DC: 125V; Product Range: -; Clamping Voltage Vc Max: 250V; Varistor Case Style: Disc 14mm; Varistor Type: High Surge Current; Peak Surge Current @ 8/20µs: 6kA
VARISTOR, 14MM DISC, 150V; Series:V; Peak Energy (10/1000uS):53J; Voltage Rating VDC:125V; Voltage Rating VAC:95V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:250V; Suppressor Type:Absorber; Surge Current:6kA; Varistor Voltage @ 1mA:150V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D151.
  • ERZV14D151