Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D181K

300V 0.6W 1320pF@1kHz 50J 150V 115V 162V 4500A Radial Leaded Varistors ROHS
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D181K.

IHS

Datasheet7 pages3 years ago

JRH Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+3.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

200V 4.5KA 1 185V 225V 170V 130V 57J 1nF@1kHz Plugins Through hole mounting 20mm(height)
B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
200V 4.5KA 1 185V 225V 170V 130V 57J 1nF@1kHz Plugins Through hole mounting 20mm(height)
150V 4.5KA 1 135V 165V 125V 95V 40J 1.3nF@1kHz Through hole mounting 4.4mm(width)*20mm(height)
PanasonicERZV10D221
Varistor [Panasonic Automotive & Industrial Systems] ERZV10D221 Varistor
PanasonicERZ-V10D201
METAL OXIDE VARISTOR 430PF 25A, CLAMPING 340V, VARISTOR 200V

Descriptions

Descriptions of Bourns MOV-14D181K provided by its distributors.

300V 0.6W 1320pF@1kHz 50J 150V 115V 162V 4500A Radial Leaded Varistors ROHS
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial Bulk
MOV-14D SERIES METAL OXIDE VARISTOR 1.1NF 50A, CLAMPING 300V, VARISTOR 180V
Varistor 180V 4.5kA 162V 198V 150V 115V 50J 1.1nF@1kHz TH
TVS Varistor, 115 VAC, 150 VDC, MOV-14DxxxK, 300 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
VARISTOR, 180V, 115VAC, 150VDC, 14MM DISC
Varistor, 50J, Through Hole Mount
VARISTOR TVS, 115V, 150V, 300V;
VARISTOR, 180V, 115VAC, 150VDC, 14MM DIS; VARISTOR, 180V, 115VAC, 150VDC, 14MM DISC; Peak Surge Current @ 8/20µS:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:300V; Voltage Rating VDC:150V; Voltage Rating VAC:115V; Operating Temperature Min:-40°C; Series:14D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D181K