
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ERJ-U020R00X | 120,000 | 10K | |||||||||
| Onlinecomponents.com | ERJ-U020R00X | 70,000 | 10K | Bulk | ||||||||
| UnikeyIC | ERJ-U020R00X | 23,227 | 10K | Tape & Reel | 9h | |||||||
| Master Electronics | ERJ-U020R00X | 70,000 | 10K | |||||||||
| TTI | ERJ-U020R00X | 10,000 | 10K | Tape & Reel | 11h |
Download Panasonic ERJ-U020R00X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U020R00X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: