Panasonic ERJ-U01F10R0C

Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F10R0C.

Panasonic

Datasheet3 pages8 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+338%

CAD Models

Download Panasonic ERJ-U01F10R0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.01
Stock
174,110
18,632,439
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ1GNF10R0C
50mW Thick Film Resistors ±200ppm/℃ ±1% 10Ω 0201 Chip Resistor - Surface Mount ROHS
CRCW Series 0201 0.05 W 10 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
PanasonicERJ-1GEF10R0C
Resistor Thick Film 0201 10 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
TE ConnectivityCRG0201F11R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
TE ConnectivityCRG0201F10R
Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD T/R
PanasonicERJ-1GEF100C
Res Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U01F10R0C provided by its distributors.

Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 0201 1% 10ohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 1%, 10OHM
Panasonic ERJU01F10R0C - Anti-Sulfurated Chip Resistors
THICK FILM RESISTOR, 10 OHM, 1%, 0201; R; THICK FILM RESISTOR, 10 OHM, 1%, 0201; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thick Film;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U01F10R0C.
  • ERJU01F10R0C
  • ERJU01F10R0C.