Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1GEF10R0C

Resistor Thick Film 0201 10 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF10R0C.

IHS

Datasheet6 pages17 years ago

Future Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF10R0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
385,512
16,150,503
16,150,503
Authorized Distributors
2
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2018-06-01
LTD Date2018-07-31

Related Parts

PanasonicERJ1GNF10R0C
50mW Thick Film Resistors ±200ppm/℃ ±1% 10Ω 0201 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded T/R
CRCW Series 0201 0.05 W 10 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
PanasonicERJ-1GEF100C
Res Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0710R5L
Res Thick Film 0201 10.5 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0710R2L
Res Thick Film 0201 10.2 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF10R0C provided by its distributors.

Resistor Thick Film 0201 10 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
ERJ Series 0201 10 Ohm 0.05 W ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
THICK FILM, RESISTOR, 10OHM, 50mW, ±5%THICK FILM, RESISTOR, 10OHM, 50mW, ±5%, FULL REEL
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg 0.05 W;Tol 1%;SMT;0201
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Chip Resistor, 0201, 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF10R0C.
  • ERJ1GEF10R0C