Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0201F11R

Surface Mount Thick Film Resistor, Crg S; |Te Connectivity Neohm CRG0201F11R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F11R.

IHS

Datasheet8 pages3 years ago

Master Electronics

TE Connectivity

Newark

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CRG0201F11R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ1GNF10R0C
50mW Thick Film Resistors ±200ppm/℃ ±1% 10Ω 0201 Chip Resistor - Surface Mount ROHS
CRCW Series 0201 0.05 W 10 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
PanasonicERJ-1GEF10R0C
Resistor Thick Film 0201 10 Ohm 1% 1/20W 200ppm/C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF100C
Res Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res General Purpose Thick Film 0201 10 Ohm 1% 1/20W ±200ppm/°C Molded T/R
Yageo GroupRC0201FR-0710R5L
Res Thick Film 0201 10.5 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRG0201F11R provided by its distributors.

Surface Mount Thick Film Resistor, Crg S; |Te Connectivity Neohm CRG0201F11R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES THICK FILM 11 OHM 1/20W 1% 0201 SMD
Thick Film Resistors - SMD CRG0201 1% 11R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0201, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 10 Ω, Neohm CRG
RES, 11R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 11ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Te

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176067-3