Descriptions of Panasonic ERJ1GNF10R0C provided by its distributors.
50mW Thick Film Resistors ±200ppm/℃ ±1% 10Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
ERJ Series 0201 10 Ohm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 10Ohm ±200ppm/C
Thick Film Resistors - SMD 0201 10ohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 10 ½, 1 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 1%,HalogenFre 10 ohm 7
10Ω ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*260μm
Panasonic ERJ1GNF10R0C - General Purpose Chip Resistors
RESISTOR, THICK FILM, 10 OHM, 1%, 0201;; RESISTOR, THICK FILM, 10 OHM, 1%, 0201; Product Range:PANASONIC - ERJ Series; Resistance:10ohm; Power Rating:50mW; Resistance Tolerance:± 1%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 3.2 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0201
RESISTOR, 0201, 0.05W, 1%, 10R; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:0.05W; Voltage Rating:25V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0201; No. of Pins:2; Case Style:0201; External Length / Height:0.23mm; External Depth:0.3mm; External Width:0.6mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V; Reel Quantity:15000; Termination Type:SMD