Panasonic ERJ-U01F1002C

Res Thick Film 0201 10K Ohm 1% 1/20W 200ppm/C Molded SMD SMD Pressed Carrier T/R
$ 0.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F1002C.

Master Electronics

Datasheet3 pages8 years ago
Datasheet8 pages8 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-32.13%

CAD Models

Download Panasonic ERJ-U01F1002C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.005
$ 0.005
Stock
202,282
321,462,244
321,462,244
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-1GNF1002C
RES SMD 10K OHM 1% 1/20W 0201 / 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
PanasonicERJ-1GEF1002C
Res Thick Film 0201 10K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0710KL
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
CRCW Series 0201 0.05 W 10 kOhm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
TE ConnectivityCRG0201F10K
Fixed Resistor, Thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-U01F1002C provided by its distributors.

Res Thick Film 0201 10K Ohm 1% 1/20W 200ppm/C Molded SMD SMD Pressed Carrier T/R
ERJ Series 0201 1 kOhm 0.05 W ±1% ±200ppm/°K Anti-Sulfurated Thick Film Resistor
0201 ANTI-SULFURATED RESISTOR / 10K OHM 0201 1% 1/20
THICK FILM RESISTOR, 10KOHM, 1%, 0201; R; THICK FILM RESISTOR, 10KOHM, 1%, 0201; Resistance: 10kohm; Resistance Tolerance: ± 1%; Power Rating: 50mW; Resistor Case / Package: 0201 ^0603 Metric]; Resistor Technology: Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America