Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1GEF1002C

Res Thick Film 0201 10K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1002C.

Newark

Datasheet6 pages17 years ago
Datasheet7 pages13 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-1GEF1002C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.006
$ 0.006
Stock
581,141
218,771,401
218,771,401
Authorized Distributors
3
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-01
LTD Date2018-07-31

Related Parts

Yageo GroupRC0201FR-0710KL
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF1002C
RES SMD 10K OHM 1% 1/20W 0201 / 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Chip Resistor, 10kΩ, ±1%, 50mW, ±200ppm/°C, 0201, SMD, 600μm × 300μm × 260μm
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1GEF9311C
Res Thick Film 0201 9.31K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF9091C
Res Thick Film 0201 9.09K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF1002C provided by its distributors.

Res Thick Film 0201 10K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
SMD Chip Resistor, 10 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Chip Resistor 10kΩ ±1% 50mW ±200ppm/°C 0201 SMD 600μm × 300μm × 260μm
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 10kOhm 0.05W 1/20W
Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 0.05 W;Tol 1%;SMT;0201;Cut Tape
ERJ Series 0201 10 kOhm 0.05 W ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Chip Resistor, 0201, 1%
THICK FILM, RESISTOR, 10KOHM, 50mW, ±1%;; THICK FILM, RESISTOR, 10KOHM, 50mW, ±1%; Resistance:10kohm; Power Rating:50mW; Resistance Tolerance:± 1%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film; Voltage Rating:25V; Operating Temperature Max:125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF1002C.
  • ERJ1GEF1002C