Yageo Group RC0201FR-0710KL

Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0710KL.

IHS

Datasheet11 pages2 years ago

element14 APAC

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+20.54%

CAD Models

Download Yageo Group RC0201FR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
320,184,640
17,215,597
17,215,597
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEF1002C
Res Thick Film 0201 10K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
CRCW Series 0201 0.05 W 10 kOhm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF9091C
Res Thick Film 0201 9.09K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1022C
Res Thick Film 0201 10.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0201FR-0710KL provided by its distributors.

Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0201FR-0710KL; 10 kOhm; 0201; 1 %; Thick Film
RC Series 0201 0.05 W 10 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 10kOhm ±200ppm/C
RES, THICK FILM, 10K, 1%, 0.5W, 0201, REEL; Resistance:10kohm; Product Range:RC Series; Voltage Rating:25V; Resistor Element Type:Thick Film; Resistor Case Style:0201 ^0603 Metric]; Power Rating:50mW; Resistance Tolerance:± 1%
RESISTOR, THICK FILM, 10KOHM, 500mW, 1%; Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 0.6 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.3 / Body Width mm = 0.3 / Mounting Type = SMD / Resistor Case Style = 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07 10KL
  • RC0201FR-0710KL.
  • RC0201FR0710KL