What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRG0201F10K

Fixed Resistor, Thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F10K.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Datasheet8 pages1 year ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity CRG0201F10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1GNF1002C
RES SMD 10K OHM 1% 1/20W 0201 / 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
PanasonicERJ-1GEF1002C
Res Thick Film 0201 10K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0710KL
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
CRCW Series 0201 0.05 W 10 kOhm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
PanasonicERJ-1GEF103C
Res Thick Film 0201 10K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRG0201F10K provided by its distributors.

Fixed Resistor, Thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Res General Purpose Thick Film 0201 10k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors-Smd Crg0201 1% 10K |Te Connectivity Neohm CRG0201F10K
Thick Film Resistor CRG 0201 1% 10K
Special Order: CRG0201 1% 10K Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0201 Surface Mount Resistor | 10K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0201F10K | Internal Number: 4-2176068-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176068-6