Panasonic ERJ-S08F4702V

Res Thick Film 1206 47K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S08F4702V.

Master Electronics

Datasheet8 pages8 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-8.63%

CAD Models

Download Panasonic ERJ-S08F4702V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.009
$ 0.009
Stock
74,864
18,122,024
18,122,024
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ8ENF4702V
Res Thick Film 1206 47K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 47K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-0747KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 47kΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG1206F47K
Res Thick Film 1206 47K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Resistor Thick Film 1206 47K Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
PanasonicERJ-U08F4702V
SMD Chip Resistor, 1206 [3216 Metric], 47 kohm, 200 V, Thick Film, 250 mW

Descriptions

Descriptions of Panasonic ERJ-S08F4702V provided by its distributors.

Res Thick Film 1206 47K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 47kOhm 0.25W 1/4W
47 kOhms 1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive
Thick Film Resistors - SMD 1206 47Kohms 1% Anti-Sulfur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America