Descriptions of TE Connectivity CRG1206F47K provided by its distributors.
Res Thick Film 1206 47K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, RES 47 KILOHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
Thick Film Resistors - SMD CRG1206 1% 47K
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 47kOhm ±100ppm/C
47K¦¸ ¡À1% ¡À100ppm/¡æ 1206 SMD mount 3.1mm*1.55mm*650¦Ìm
47K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm CRG
RES, 47K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:47kohm; Product Range:CRG Series; Voltage Rating:200V;
Special Order: CRG1206 1% 47K Resistance Value: 47K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 47K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F47K | Internal Number: 1623518-1 | TE Connectivity | NEOHM