
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206FR-0747KL | 15,000 | 5K | 5d | ||||||||
| Newark | RC1206FR-0747KL | 705 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-0747KL | 1,535,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569728 | 4,860 | 1 | 18h | ||||||||
| Rutronik | WRC31391 | 210,000 | 5K | 7h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0747KL.
Download Yageo Group RC1206FR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0747KL.