What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U08F4702V

SMD Chip Resistor, 1206 [3216 Metric], 47 kohm, 200 V, Thick Film, 250 mW
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U08F4702V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-2.84%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.011
$ 0.011
Stock
70,810
17,648,798
17,648,798
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ8ENF4702V
Res Thick Film 1206 47K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 47K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-0747KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 47kΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG1206F47K
Res Thick Film 1206 47K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Resistor Thick Film 1206 47K Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
PanasonicERJ-S08F4702V
Res Thick Film 1206 47K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-U08F4702V provided by its distributors.

SMD Chip Resistor, 1206 [3216 Metric], 47 kohm, 200 V, Thick Film, 250 mW
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 47 kΩ, 0.25 W, ±1 %, ERJU08F4702V
ERJU SERIES THICK FILM RESISTOR 1206 CASE 47KOHMS +/-1% 0.25W +/-100PPM/DEGC
RES THKFLM ANTI-SULFURATED 1206 47K OHM 1% SMD
Thick Film Resistors - SMD 1206 1% 47Kohm Anti-Sulfur AEC-Q200
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 47KOHM
Panasonic ERJU08F4702V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 47K, 1%, 0.25W, 1206; Resistance:47Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJU08F4702V
RES, THICK FILM, 47K, 1%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 47kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU08F4702V