Panasonic ERJ-P14J2R0U

Res Thick Film 1210 2 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C SMD Embossed Carrier T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J2R0U.

Official Datasheet17 years ago

Inventory History

3 month trend:
+1.70%

CAD Models

Download Panasonic ERJ-P14J2R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.036
$ 0.036
Stock
619,967
350,073
350,073
Authorized Distributors
6
6
6
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14YJ2R0U
Res Thick Film 1210 2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ2R2U
Res Thick Film 1210 2.2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-072RL
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-P14J2R0U provided by its distributors.

Res Thick Film 1210 2 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 2 ½, 5 %, 0.5 W
Panasonic SCT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 2Ohm -100/ +600ppm/C
THICK FILM SMNT RESISTOR 1210 CASE 2OHM +/-5% 0.5W -100TO+600PPM/DEGC
Panasonic ERJP14J2R0U - Small & High Power Chip Resistors
Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Resistor Case / Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:ERJ-P14 Series; Voltage Rating:200V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J2R0U.
  • ERJP14J2R0U