What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14YJ2R0U

Res Thick Film 1210 2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ2R0U.

Panasonic

Datasheet0 pages0 years ago

Farnell

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-15.82%

CAD Models

Download Panasonic ERJ-14YJ2R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.056
$ 0.056
Stock
430,913
615,165
615,165
Authorized Distributors
6
6
6
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14YJ1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-071R8L
Res Thick Film 1210 1.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ2R0U provided by its distributors.

Res Thick Film 1210 2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 2 Ohm 0.5 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 2 Ohms;Pwr-Rtg 0.5 W;Tol 5%;SMT;1210;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 2Ohm -100/ +600ppm/C
Thick Film Resistors - SMD 1210 2ohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 2 ½, 5 %, 0.5 W
Panasonic SCT
Panasonic ERJ14YJ2R0U - General Purpose Chip Resistors
RES, AEC-Q200, THICK FILM, 2R, 5%, 1210; Resistor Case Style:1210 [3225 Metric]; Resistance:2ohm; Product Range:ERJ14 Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:500mW; Resistance Tolerance:± 5%; RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ2R0U