What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14YJ2R2U

Res Thick Film 1210 2.2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ2R2U.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-4.23%

CAD Models

Download Panasonic ERJ-14YJ2R2U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.1
Stock
468,272
161,851
Authorized Distributors
6
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210FR-072R2L
Res Thick Film 1210 2.2 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% 150/ +850ppm/C 2Ohm 0.25W 1/4W

Descriptions

Descriptions of Panasonic ERJ-14YJ2R2U provided by its distributors.

Res Thick Film 1210 2.2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% -100/ +600ppm/C 2.2Ohm 0.5W 1/2W
Thick Film Chip Resistor, 1210, 1/4W 5% 2.2ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 1210 2.2ohms 5% Tol AEC-Q200
Panasonic ERJ14YJ2R2U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ2R2U