What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14YJ1R8U

Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ1R8U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download Panasonic ERJ-14YJ1R8U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.049
Stock
334,339
254,553
Authorized Distributors
6
6
Resistance
1.8 Ω
1.8 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-T14J1R8U
Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210JR-071R8L
Res Thick Film 1210 1.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Paper T/R
Res Thick Film 1210 1.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 850ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-14YJ1R8U provided by its distributors.

Res Thick Film 1210 1.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 1210, 1/4W 5% 1.8ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 1210 1.8ohms 5% Tol AEC-Q200
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 1.8 Ohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ14YJ1R8U
1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.8Ohm -100/ +600ppm/C
Panasonic ERJ14YJ1R8U - General Purpose Chip Resistors
RES, 1R8, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.8ohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ1R8U