Panasonic ERJ-3BQF1R0V

Res Thick Film 0603 1 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BQF1R0V.

Panasonic

Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-28.54%

CAD Models

Download Panasonic ERJ-3BQF1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3RQF1R0V
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-071RL
SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
100mW Thick Film Resistors 100V ±1% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRLP73K1J1R0FTDF
Res High Power Current Sense Thick Film 0603 1 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Yageo GroupAC0603FR-071RL
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-3BQF1R0V provided by its distributors.

Res Thick Film 0603 1 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0603 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 1 Ω, 0.25 W, ±1 %, ERJ3BQF1R0V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 0.5V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
THICK FILM LOW OHMIC SMNT RESISTOR 0603 CASE 1OHM +/-1% 0.2W +/-200PPM/DEGC
Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200
Current Sensing Resistors Thick Film Type / 0603 / 1% / 1Ohm / 0,25W / T.C.R. -2
SMD Thick Film 0603 0,25W 1% 1,0R
0603 (1608Metric) 0603 ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 1Ohms ±200ppm/C
Panasonic ERJ3BQF1R0V - Current Sensing Chip Resistors
Res, 1R, 1%, 0.25W, Thick Film, 0603; Resistance:1Ohm; Product Range:Erj-3B Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ3BQF1R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BQF1R0V.
  • ERJ3BQF1R0V