Panasonic ERB-RE3R00V

Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERB-RE3R00V.

IHS

Datasheet7 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERB-RE3R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse0287003.PXCN
Fuse Type = ATOF / Housing Colour = Violet / Voltage Rating V = 32 / Rated Current A = 3
Littelfuse0297003.WXNV
Fuse Blade 3A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Littelfuse0297003.U
Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder, MINI

Descriptions

Descriptions of Panasonic ERB-RE3R00V provided by its distributors.

Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
Electric Fuse, Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, 0603
Fuse Chip 3A Fast 2-Pin Solder Pad Surface Mount T/R (Alt: ERBRE3R00V)
SMD Fuse, Fast Acting, 3 A, 32 VDC, 0603 [1608 Metric], ERBRE
32V 50A Board Mount (Cartridge Style Excluded) 3A 0603 1.6mm*810¦Ìm*630¦Ìm
Fuse, 3A, 32Vdc, Fast Acting, 0603; Fuse Current:3A; Blow Characteristic:fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32Vdc; Fuse Case Style:0603 (1608 Metric); Product Range:erbre Series; Breaking Capacity Current Ac:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERB-RE3R00V.
  • ERBRE3R00V