Panasonic ENW-89846A1KF

BLUETOOTH, VERSION 4.0; Supply Voltage M; Min: 2.35V; Max: 3.3V; Signal Range Max: -; Data Rate: -;
$ 11.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ENW-89846A1KF.

IHS

Datasheet2 pages6 years ago

Farnell

Newark

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+208%

CAD Models

Download Panasonic ENW-89846A1KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2014-03-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray
SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabWF111-E-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna

Descriptions

Descriptions of Panasonic ENW-89846A1KF provided by its distributors.

BLUETOOTH, VERSION 4.0; Supply Voltage M; Min:2.35V; Max:3.3V; Signal Range Max:-; Data Rate:-;
PAN1740 Bluetooth Short Range Class 2 (BLE) Module (Based on Dialog DA14580)
Bluetooth Module, V 4.2 LE, Class B, 2.4 GHz, 0 dBm, DA14580, -93dBm
Bluetooth v4.1 (BLE) SMART SOC Class II 28-Pin T/R
93dBm 3.3V I2C,SPI,UART 2.35V 9.5mm*9mm*1.8mm
RF TXRX MOD BLUETOOTH CHIP ANT
BLUET4.1 CL2 CERAM.ANT. SAMPLE
Bluetooth, Version 4.0; Bluetooth Version:Bluetooth 4.0; Bluetooth Class:Class 2; Receiver Sensitivity Rx:-93 Dbm; Supply Voltage Range:2.35 V To 3.3 V; Product Range:-; Data Rate:10Kbps; Operating Temperature Max:85°C Rohs Compliant: Yes |Panasonic ENW89846A1KF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENW-89846A1KF.
  • ENW89846A1KF
  • ENW89846A1KF.