Microchip ATSAMB11-MR210CA

Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMB11-MR210CA.

Upverter

Datasheet26 pages10 years ago

Farnell

Future Electronics

LCSC

Inventory History

3 month trend:
+57.38%

CAD Models

Download Microchip ATSAMB11-MR210CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip Bluetooth Smart (BLE)module, Wireless communication development tools, RN4020chip
SmartConnect ATSAMR21B18-MZ210PA lighting module - SmartConnect ATSAMR21B18-MZ210PA module
SmartConnect ATSAMR21G18-MR210UA module - SmartConnect ATSAMR21G18-MR210UA module
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabWF111-E-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna

Descriptions

Descriptions of Microchip ATSAMB11-MR210CA provided by its distributors.

Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
SmartConnect ATSAMB11-MU-T Module
Certified BLE4.1 Module w/ ATSAMB11A-MU Chip and Chip Antenna
RF TXRX MOD BLUETOOTH CHIP SMD / Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Bluetooth v4.1 (BLE) SMART SOC
BLUETOOTH, VERSION4.1, 3.6V, 26MHZ
RF TXRX MOD BLUETOOTH CHIP ANT
BLUETOOTH, VERSION4.1, 3.6V, 26MHZ; Bluetooth Version: Bluetooth 4.1; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Signal Range Max: 50m; Data Rate: 1Mbps; Bluetooth Class: Class 1, Class 2; Receive Sensitivity: -95dBm;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMB11MR210CA