Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATWINC1510-MR210UB

SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
$ 9.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATWINC1510-MR210UB.

Microchip

Datasheet58 pages5 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-35.02%

CAD Models

Download Microchip ATWINC1510-MR210UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-17
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
WiFi Modules – 802.11; MICROCHIP; ATWINC1500-MR210PB; Module; 61 mA; 269 mA; 72.2 Mbps
Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna

Descriptions

Descriptions of Microchip ATWINC1510-MR210UB provided by its distributors.

SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
SMARTCONNECT IOT MODULE, 2.4GHZ; Frequency RF:2.4GHz; Module Interface:SPI; Module Applications:Internet of Things (IoT); Product Range:-; SVHC:No SVHC (15-Jan-2019)
WiFi Module, 19.5dBm 132mA-294mA 52.5mA-70.1mA 802.11b/g/n 16-QAM/64-QAM/BPSK/CCK/DBPSK/DQPSK/OFDM/QPSK 2.412GHz-2.472GHz 72.2Mbps I²C/SPI/UART 266mA 98dBm 3V SMD, 21.7mm × 14.7mm × 2.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATWINC1510MR210UB