Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN4020-V/RM120

Microchip Bluetooth Smart (BLE)module, Wireless communication development tools, RN4020chip
$ 10.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN4020-V/RM120.

LKR

Datasheet0 pages0 years ago

Microchip

Newark

Inventory History

3 month trend:
-3.96%

CAD Models

Download Microchip RN4020-V/RM120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2028-09-01
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2015-02-05
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 18 hours ago)

Related Parts

91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I²C SPI UART 1.8V SMD-21P SMD 10mm × 10mm × 1.8mm
Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
Bluetooth Modules - 802.15.1 Low Energy Wireless Module Bluetooth
1.9 V to 5.5 V 128 kB Flash 16 kB SRAM SMT EZ-BLE PRoC Module
SmartConnect ATSAMR21B18-MZ210PA lighting module - SmartConnect ATSAMR21B18-MZ210PA module
SmartConnect ATSAMR21G18-MR210UA module - SmartConnect ATSAMR21G18-MR210UA module

Descriptions

Descriptions of Microchip RN4020-V/RM120 provided by its distributors.

Microchip Bluetooth Smart (BLE)module, Wireless communication development tools, RN4020chip
Bluetooth, Version4.1, 2.402-2.48Ghz; |Microchip Technology RN4020-V/RM120
Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray
Bluetooth 4.1 LE Module with built in antenna
Bluetooth Modules, 1.8V to 3.6V, -30C to 85C, MODULE-22, RoHS
Microchip SCT
Bluetooth Module, V 4.0 LE, Class B, 2.402GHz to 2.48GHz, 7.5 dBm, PIC Microcontroller, -92.5dBm
RN4020-V/RM120, RN4020 蓝牙 4.1 低能量模块
RF TXRX MOD BLUETOOTH TRACE ANT
BLUET4.1 CLASS1 PCB ANT. V1.20
Bluetooth Class = Class 1 / Bluetooth Version = V4.1 / Data Rate Mbps = 1 / Output Power dBm = 7.5 / Interfaces = UART / Interfaces = SPI / Interfaces = AIO / Interfaces = PIO / Signal Range Max. GHz = 2.4 / Antenna Type = Integrated / Antenna Type = Trace / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Packaging = Tube / Length mm = 19.5 / Width mm = 11.5 / Height mm = 2.5 / Transmitting Supply Current mA = 16 / Receiving Supply Current mA = 16 / ISM Band GHz = 2.4 / RF Input Sensitivity dBm = -92.5 / Mounting Type = SMD / Profiles - Integral = GAP / Profiles - Integral = GATT / Profiles - Integral = SM / Profiles - Integral = L2CAP / Sensitivity = -92.5 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-4020-V/RM120
  • RN4020-V/RM120.
  • RN4020-VRM120
  • RN4020V/RM120
  • RN4020V/RM120.
  • RN4020VRM120