Panasonic ELL6UH102M

Power Choke Shielded Wirewound 1000uH 20% 100KHz 0.18A 3.67Ohm DCR T/R
$ 0.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6UH102M.

IHS

Datasheet5 pages11 years ago

Newark

Future Electronics

Electro Sonic

Panasonic SCT

CAD Models

Download Panasonic ELL6UH102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
Power Inductors - SMD FIXED IND 1MH 150MA 3.4 OHM SMD
Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.2A 4.1Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 120Q-Factor Ferrite 0.15A 5.4Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 130mA 5.736Ohm DCR Blister T/R
TAIYO YUDENNS10145T102MNA
Inductor Power Shielded Wirewound 1mH 20% 100KHz 320mA 3.096Ohm DCR T/R

Descriptions

Descriptions of Panasonic ELL6UH102M provided by its distributors.

Power Choke Shielded Wirewound 1000uH 20% 100KHz 0.18A 3.67Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
H Series 1 mH ±20 % 180 mA 3.67 Ohm Surface Mount Shielded Wirewound Inductor
Ind Choke Coil Shielded 1mH 20% 100KHz 180mA Embossed Carrier T/R
Shielded fixed inductor with 1mH inductance and 20% tolerance, rated for 180mA DC current. Features a 3.67 Ohm maximum DC resistance and is designed for surface mount applications. This component measures 6mm in length, 6.5mm in depth, and 5mm in height, supplied on tape and reel.
CHOKE, POWER, 6X6X5MM, 1000UH; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:3.67ohm; DC Current Rating:180mA; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:180mA; External Depth:6mm; External Length / Height:5mm; External Width:6mm; Inductor Type:Choke; Package / Case:SMD; Resistance:3.67ohm; Resonant Frequency:100kHz; Series:H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6UH102M