What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR0745A-102M

Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.2A 4.1Ohm DCR Automotive T/R
$ 0.437
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0745A-102M.

Farnell

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.85%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 20% 1KHz 0.15A 14.4Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
Wurth Elektronik74404063102
Power Inductor, 1Mh, Semishielded, 0.22A Rohs Compliant: Yes |Würth Elektronik 74404063102
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR0745A-102M provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.2A 4.1Ohm DCR Automotive T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Ind Power Shielded 1mH 20% 1KHz Ferrite 200mA T/R
Avnet Japan
FIXED IND 1MH 200MA 4.1 OHM SMD
SMD SHIELED POWER INDUCTOR, 1000UH, 20%, SRR0745A
1KHz 240mA 200mA 1mH 4.1¦¸ ¡À20% 0745 , 7.3mm*7.3mm*4.7mm
200mA 1mH ±20% 240mA SMD,7.3x7.3mm Power Inductors ROHS
SRR0745A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 1mH
Inductor, 1000Uh, Shielded, 0.2A; Inductance:1Mh; Rms Current (Irms):200Ma; Inductor Construction:Shielded; Saturation Current (Isat):240Ma; Product Range:Srr0745A Series; Dc Resistance Max:4.1Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR0745A-102M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0745A102M