Panasonic EEV-TG1H221Q

Cap Aluminum 220uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C T/R
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1H221Q.

Newark

Datasheet3 pages10 years ago
Datasheet5 pages10 years ago

Upverter

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-5.55%

CAD Models

Download Panasonic EEV-TG1H221Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.696
Stock
30,691
30,521
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
230 mΩ
230 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
600 mA
600 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEETK1H221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 50V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEVTG1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEETK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 63V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVE630ARA221MKE0S
Cap Aluminum Lytic 220uF 63V 20%( 12.5 X 13.5mm) SMD 470mA 2000h 105C Automotive T/R
United Chemi-ConEMVA630ARA221MKE0S
Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) SMD 580mA 2000h 85°C T/R
Cornell DubilierAFK227M50G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-TG1H221Q provided by its distributors.

Cap Aluminum 220uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C T/R
Panasonic EEVTG1H221Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 50V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
EEV-TG Series 50 V 220 uF Ø12.5 x 13.5 mm 125 °C Low ESR SMT V-Chip Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:0.23ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG1H221Q.
  • EEVTG1H221Q