Panasonic EEETK1H221AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 50V 220muF ±20% 0.492Dia 12.50mm
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1H221AQ.

Future Electronics

Datasheet2 pages10 years ago
Datasheet1 page8 years ago
Datasheet2 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEV-TG1H221Q
Cap Aluminum 220uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C T/R
PanasonicEEVTG1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEETK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 63V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVE630ARA221MKE0S
Cap Aluminum Lytic 220uF 63V 20%( 12.5 X 13.5mm) SMD 470mA 2000h 105C Automotive T/R
United Chemi-ConEMVA630ARA221MKE0S
Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) SMD 580mA 2000h 85°C T/R
Cornell DubilierAFK227M50G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEETK1H221AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 50V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125C Automotive T/R
Panasonic EEETK1H221AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 50 VDC, SMT,12.5X13.5,TR
TK-V Series 50 V 220 uF 125°C 2 KHrs SMT Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 220UF, 20%, 50V, SMCAPACITOR ALUM ELEC, 220UF, 20%, 50V, SMD
Aluminum Electrolytic Capacitors, 50V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5353
Aluminum Electrolytic Capacitor, 220Uf, 20%, 50V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):50V; Esr:0.23Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TK1H221AQ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1H221AQ